Zener Diode 18 V 5 W ±5% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5355B/TR12

DigiKey Part Number
150-1N5355B/TR12TR-ND - Tape & Reel (TR)
150-1N5355B/TR12CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5355B/TR12
Description
DIODE ZENER 18V 5W T18
Customer Reference
Detailed Description
Zener Diode 18 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 13 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5355B/TR12Microchip Technology2,397150-1N5355B/TR12CT-ND¥22.47000Parametric Equivalent
1N5355BGonsemi13,0371N5355BGOS-ND¥6.12000Direct
1N5248C-TAPVishay General Semiconductor - Diodes Division01N5248C-TAP-ND¥0.77434Similar
1N5355B-TPMCC (Micro Commercial Components)11,2381N5355BTPMSCT-ND¥5.13000Similar
In-Stock: 2,397
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.47000¥22.47
100¥20.86010¥2,086.01
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.86019¥62,580.57
Manufacturers Standard Package