Zener Diode 56 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5087

DigiKey Part Number
150-1N5087-ND
Manufacturer
Manufacturer Product Number
1N5087
Description
DIODE ZENER 56V 3W AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.44000¥182.44
100¥169.36950¥16,936.95
Manufacturers Standard Package