
1N4913A | |
|---|---|
DigiKey Part Number | 1N4913A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4913A |
Description | DIODE ZENER 12.8V 400MW DO7 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-7 |
Tolerance ±5% | Base Product Number |
Power - Max 400 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4896A | Microchip Technology | 0 | 1N4896A-ND | ¥211.66250 | Direct |
| 1N4897A | Microchip Technology | 0 | 1N4897A-ND | ¥419.88640 | Direct |
| 1N4898A | Microchip Technology | 0 | 1N4898A-ND | ¥862.18720 | Direct |
| 1N4899A | Microchip Technology | 0 | 1N4899A-ND | ¥1,523.02750 | Direct |
| 1N4900A | Microchip Technology | 0 | 1N4900A-ND | ¥219.81320 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥451.34290 | ¥45,134.29 |


