
1N4150UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4150UR-1/TR-ND - Tape & Reel (TR) 150-1N4150UR-1/TRCT-ND - Cut Tape (CT) 150-1N4150UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4150UR-1/TR |
Description | DIODE STANDARD 50V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.71000 | ¥12.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 676 | ¥10.00670 | ¥6,764.53 |


