Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4148UR-1E3 | |
|---|---|
DigiKey Part Number | 1N4148UR-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148UR-1E3 |
Description | DIODE STANDARD 75V 200MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148UR-1E3 Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148UR-1 | Microchip Technology | 0 | 1N4148UR-1-ND | ¥7.53000 | Parametric Equivalent |
| 1N4148UR-1/TR | Microchip Technology | 15 | 150-1N4148UR-1/TR-ND | ¥9.01000 | Parametric Equivalent |
| 1N4148UR-1E3/TR | Microchip Technology | 944 | 150-1N4148UR-1E3/TRCT-ND | ¥10.34000 | Parametric Equivalent |
| JAN1N4148-1/TR | Microchip Technology | 0 | JAN1N4148-1/TR-ND | ¥7.00466 | Parametric Equivalent |
| JANTX1N4148UR-1 | Microchip Technology | 0 | 1086-15170-ND | ¥13.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 642 | ¥9.93391 | ¥6,377.57 |


