586 | ||
---|---|---|
DigiKey Part Number | 473-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | 586 | |
Description | PROTO BOARD COPPER CLAD 6" X 4" | |
Customer Reference | ||
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 1 oz. 6.00" x 4.00" (152.4mm x 101.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 6.00" x 4.00" (152.4mm x 101.6mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | Copper Clad FR4, Single Sided, 1 oz. |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Product Catalog |
Video File | How to Route a Circuit Board using the Desktop PCB Milling Machine from Bantam Tools | DigiKey |
MSDS Material Safety Datasheet | 500 Series MSDS |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
Attribute | Description |
---|---|
Other Names | 473-1008 |
Standard Package | 5 |