
452 | |
|---|---|
DigiKey Part Number | 473-1069-ND |
Manufacturer | |
Manufacturer Product Number | 452 |
Description | DESOLDER BRAID ROSIN 0.05" 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Yellow 0.050" (1.27mm) 50' (15.24m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer MG Chemicals | Color Yellow |
Series | Width 0.050" (1.27mm) |
Packaging Bulk | Length 50' (15.24m) |
Part Status Active | Shelf Life 120 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Mildly Activated (RMA) | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-2-25 | Chemtronics | 622 | 50-2-25-ND | ¥210.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.75000 | ¥327.75 |
| 5 | ¥297.43800 | ¥1,487.19 |
| 10 | ¥285.25300 | ¥2,852.53 |
| 25 | ¥269.91640 | ¥6,747.91 |
| 50 | ¥258.86280 | ¥12,943.14 |
| 100 | ¥248.26380 | ¥24,826.38 |





