Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Yellow 0.050" (1.27mm) 25' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

442

DigiKey Part Number
473-1065-ND
Manufacturer
Manufacturer Product Number
442
Description
DESOLDER BRAID ROSIN 0.05" 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Mildly Activated (RMA) Static Dissipative (SD) Yellow 0.050" (1.27mm) 25' (7.62m)
Datasheet
 Datasheet
EDA/CAD Models
442 Models
Product Attributes
Filter Similar Products
Category
ESD Protection
Static Dissipative (SD)
Manufacturer
MG Chemicals
Color
Yellow
Series
Width
0.050" (1.27mm)
Packaging
Bulk
Length
25' (7.62m)
Part Status
Active
Shelf Life
120 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Type
Rosin, Mildly Activated (RMA)
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50-2-25Chemtronics62250-2-25-ND¥210.52000Similar
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.00000¥178.00
5¥161.51600¥807.58
10¥154.91100¥1,549.11
25¥146.58000¥3,664.50
50¥140.57800¥7,028.90
100¥134.82130¥13,482.13
500¥122.34798¥61,173.99
Manufacturers Standard Package