
Category | Tip Shape Conical |
Manufacturer Metcal | Width 0.016" (0.40mm) |
Series | Length 0.197" (5.00mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5200 |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥489.76000 | ¥489.76 |
| 5 | ¥444.47800 | ¥2,222.39 |
| 10 | ¥426.27700 | ¥4,262.77 |
| 25 | ¥403.35760 | ¥10,083.94 |
| 50 | ¥392.29120 | ¥19,614.56 |


