Soldering Tip Chisel For MX-500, MX-5200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFTC-7CHL06

DigiKey Part Number
5358-UFTC-7CHL06-ND
Manufacturer
Manufacturer Product Number
UFTC-7CHL06
Description
ULTRAFINE SOLDERING CARTRIDGE, C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For MX-500, MX-5200
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Metcal
Width
0.024" (0.60mm)
Series
Length
0.354" (9.00mm)
Packaging
Box
Temperature Range
775°F (413°C)
Part Status
Active
For Use With/Related Products
MX-500, MX-5200
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥489.76000¥489.76
5¥444.47800¥2,222.39
10¥426.27700¥4,262.77
25¥403.35760¥10,083.94
50¥392.29120¥19,614.56
Manufacturers Standard Package