
STTC-837P | |
|---|---|
DigiKey Part Number | 5358-STTC-837P-ND |
Manufacturer | |
Manufacturer Product Number | STTC-837P |
Description | CHISEL (STTC), POWER, (W X L) 1. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.071" (1.80mm) |
Series | Length 0.390" (9.91mm) |
Packaging Box | Temperature Range 950°F (510°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥399.69000 | ¥399.69 |
| 5 | ¥362.70600 | ¥1,813.53 |
| 10 | ¥347.85600 | ¥3,478.56 |
| 25 | ¥329.15360 | ¥8,228.84 |
| 50 | ¥315.67540 | ¥15,783.77 |
| 100 | ¥312.71130 | ¥31,271.13 |






