Soldering Tip Chisel For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-837

DigiKey Part Number
5358-STTC-837-ND
Manufacturer
Manufacturer Product Number
STTC-837
Description
CHISEL (STTC), (W X L) 1.8 MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Soldering
Manufacturer
Metcal
Tip Shape
Chisel
Series
Width
0.070" (1.78mm)
Packaging
Box
Length
0.390" (9.91mm)
Part Status
Active
Tip Chip Size
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.69000¥399.69
5¥362.70600¥1,813.53
10¥347.85600¥3,478.56
25¥329.15360¥8,228.84
50¥315.67540¥15,783.77
100¥312.71130¥31,271.13
Manufacturers Standard Package