Rework Tip Slot For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTC-196

DigiKey Part Number
5358-SMTC-196-ND
Manufacturer
Manufacturer Product Number
SMTC-196
Description
SMTC REWORK CARTRIDGE, SLOT, CHI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Slot For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Rework
Manufacturer
Metcal
Tip Shape
Slot
Series
Temperature Range
775°F (413°C)
Packaging
Box
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥718.11000¥718.11
5¥651.65200¥3,258.26
10¥624.96000¥6,249.60
25¥601.08000¥15,027.00
Manufacturers Standard Package