Tweezer Tip Chisel For CV-H10-MFT, MX-H10-MFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFT-7CH9008

DigiKey Part Number
5358-MFT-7CH9008-ND
Manufacturer
Manufacturer Product Number
MFT-7CH9008
Description
CHISEL 0.8MMX9MM MFT PAIR FOR MI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezer Tip Chisel For CV-H10-MFT, MX-H10-MFT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Chisel
Manufacturer
Metcal
Width
0.031" (0.80mm)
Series
Length
0.354" (9.00mm)
Packaging
Box
Temperature Range
775°F (413°C)
Part Status
Active
For Use With/Related Products
CV-H10-MFT, MX-H10-MFT
Tip Type
Tweezer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥859.95000¥859.95
5¥780.38800¥3,901.94
10¥748.43300¥7,484.33
25¥734.96440¥18,374.11
Manufacturers Standard Package