
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.024" (0.60mm) |
Series | Length 0.354" (9.00mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products CV-H10-MFT, MX-H10-MFT |
Tip Type Tweezer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥859.95000 | ¥859.95 |
| 5 | ¥780.38800 | ¥3,901.94 |
| 10 | ¥748.43300 | ¥7,484.33 |
| 25 | ¥734.96440 | ¥18,374.11 |




