Soldering Tip Conical, Bent 30° For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVC-7CN1604R

DigiKey Part Number
5358-CVC-7CN1604R-ND
Manufacturer
Manufacturer Product Number
CVC-7CN1604R
Description
CVC SOLDERING CARTRIDGE, CONICAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical, Bent 30°
Manufacturer
Metcal
Length
0.630" (16.00mm)
Series
Diameter
0.016" (0.40mm)
Packaging
Box
Temperature Range
775°F (413°C)
Part Status
Active
For Use With/Related Products
CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥411.39000¥411.39
5¥373.36000¥1,866.80
10¥358.06200¥3,580.62
25¥338.80840¥8,470.21
50¥324.93680¥16,246.84
100¥323.01010¥32,301.01
Manufacturers Standard Package