
CVC-7CH0050S | |
|---|---|
DigiKey Part Number | 5358-CVC-7CH0050S-ND |
Manufacturer | |
Manufacturer Product Number | CVC-7CH0050S |
Description | CVC SOLDERING CARTRIDGE, CHISEL, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.200" (5.08mm) |
Series | Length 0.300" (7.62mm) |
Packaging Box | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Tip Type Soldering |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥411.39000 | ¥411.39 |
| 5 | ¥373.36000 | ¥1,866.80 |
| 10 | ¥358.06200 | ¥3,580.62 |
| 25 | ¥338.80840 | ¥8,470.21 |
| 50 | ¥324.93680 | ¥16,246.84 |
| 100 | ¥323.01010 | ¥32,301.01 |





