
BVX-101 | |
|---|---|
DigiKey Part Number | 5358-BVX-101-ND |
Manufacturer | |
Manufacturer Product Number | BVX-101 |
Description | SINGLE USER FUME EXTRACTOR, ARM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 240V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Metcal | Type Mobile Unit |
Series | Voltage - Input 100 ~ 240V |
Packaging Box | Includes Filter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,324.80000 | ¥6,324.80 |








