Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
MENDA durAstatic® Flux Dispenser Bottles

35572

DigiKey Part Number
16-1359-ND
Manufacturer
Manufacturer Product Number
35572
Description
FLUX DISP ESD SAFE W/TIP YELLOW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Dispenser Needle, Tip
Manufacturer
MENDA
Capacity
2oz
Series
Height
3.750" (95.25mm)
Packaging
Bag
Color
Yellow
Part Status
Active
Material
Low Density Polyethylene (LDPE)
Type
Bottle, Cylindrical/Round
Features
ESD Safe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.24000¥116.24
5¥105.46800¥527.34
12¥100.04333¥1,200.52
36¥93.62778¥3,370.60
60¥90.78617¥5,447.17
108¥87.62333¥9,463.32
504¥79.84808¥40,243.43
Manufacturers Standard Package
Alternate Color
FLUX DISP ESD SAFE W/TIP BLUE
In-Stock: 49
Unit Price: ¥116.24000