Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35568

DigiKey Part Number
16-1364-ND
Manufacturer
Manufacturer Product Number
35568
Description
DISPENSER NEEDLE TIP 20GA 50PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Dispenser Needle, Tip
Manufacturer
MENDA
Tip Type
Needle Tip
Series
Gauge
20
Packaging
Bag
Color
Yellow
Part Status
Active
Number of Pieces
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.43000¥107.43
5¥97.50400¥487.52
10¥93.50900¥935.09
25¥88.47920¥2,211.98
50¥84.85520¥4,242.76
100¥81.38090¥8,138.09
500¥73.85106¥36,925.53
Manufacturers Standard Package