


Category | Tip Type Pump |
Manufacturer MENDA | Capacity 6oz |
Series | Height 4.200" (106.68mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material High Density Polyethylene (HDPE) |
Type Bottle, Square/Rectangular | Features ESD Safe, Printed - Acetone |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.78000 | ¥227.78 |
| 10 | ¥203.54200 | ¥2,035.42 |
| 25 | ¥196.16920 | ¥4,904.23 |
| 50 | ¥191.23780 | ¥9,561.89 |
| 100 | ¥186.78190 | ¥18,678.19 |
| 250 | ¥181.52656 | ¥45,381.64 |
| 500 | ¥177.96934 | ¥88,984.67 |





