New Product
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.6GHz 1156-VFBGA (13.8x11.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.6GHz 1156-VFBGA (13.8x11.8)
MT8371AV/AZA
MediaTek Genio – Genius At The Edge

MT8371AV/AZA

DigiKey Part Number
5769-MT8371AV/AZATR-ND - Tape & Reel (TR)
5769-MT8371AV/AZACT-ND - Cut Tape (CT)
5769-MT8371AV/AZADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT8371AV/AZA
Description
MAIN APPLICATION PROCESSOR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.6GHz 1156-VFBGA (13.8x11.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
Ethernet, I2C, PCIe, SPI, UART/USART, USB
Manufacturer
MediaTek
Speed
2GHz, 2.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Package / Case
1156-VFBGA
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78
Supplier Device Package
1156-VFBGA (13.8x11.8)
Flash Size
64GB
Number of I/O
144
RAM Size
8GB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.89000¥416.89
10¥350.77200¥3,507.72
25¥341.63360¥8,540.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥300.99685¥60,199.37
Manufacturers Standard Package