
MT6691SVP/A | |
|---|---|
DigiKey Part Number | 5769-MT6691SVP/ATR-ND - Tape & Reel (TR) 5769-MT6691SVP/ACT-ND - Cut Tape (CT) 5769-MT6691SVP/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6691SVP/A |
Description | GENIO 1200 DC/DC LPDDR4X VDDQ (0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (1.31x2.02) |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT6691OOP/A | MediaTek | 2,879 | 5769-MT6691OOP/ACT-ND | ¥82.00000 | Parametric Equivalent |
| MT6691ZXP/A | MediaTek | 2,739 | 5769-MT6691ZXP/ACT-ND | ¥82.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.19400 | ¥61.94 |
| 25 | ¥5.59400 | ¥139.85 |
| 100 | ¥4.92970 | ¥492.97 |
| 250 | ¥4.61268 | ¥1,153.17 |
| 500 | ¥4.42148 | ¥2,210.74 |
| 1,000 | ¥4.30205 | ¥4,302.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.07005 | ¥12,210.15 |
| 6,000 | ¥3.97499 | ¥23,849.94 |
| 9,000 | ¥3.92738 | ¥35,346.42 |
| 15,000 | ¥3.87466 | ¥58,119.90 |
| 21,000 | ¥3.84384 | ¥80,720.64 |



