Smart Phones, Tablets and Portable Devices PMIC 103-WLCSP (4.64x4.14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6360PP/A

DigiKey Part Number
5769-MT6360PP/ATR-ND - Tape & Reel (TR)
5769-MT6360PP/ACT-ND - Cut Tape (CT)
5769-MT6360PP/ADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT6360PP/A
Description
GENIO 1200 BATTERY CHARGER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Smart Phones, Tablets and Portable Devices PMIC 103-WLCSP (4.64x4.14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.1V ~ 5V, 2.8V ~ 5V, 3.1V ~ 5V, 3.15V ~ 5V, 4V ~ 14V
Manufacturer
MediaTek
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
103-UFBGA, WLCSP
Applications
Smart Phones, Tablets and Portable Devices
Supplier Device Package
103-WLCSP (4.64x4.14)
Current - Supply
4.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,917
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.49000¥44.49
10¥33.96500¥339.65
25¥31.32680¥783.17
100¥28.42810¥2,842.81
250¥27.20432¥6,801.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.68180¥74,045.40
Manufacturers Standard Package