
MT6691OOP/A | |
|---|---|
DigiKey Part Number | 5769-MT6691OOP/ATR-ND - Tape & Reel (TR) 5769-MT6691OOP/ACT-ND - Cut Tape (CT) 5769-MT6691OOP/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6691OOP/A |
Description | GENIO 350 DC/DC LPDDR4 VDD2/VDDQ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (1.31x2.02) |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT6691SVP/A | MediaTek | 2,833 | 5769-MT6691SVP/ACT-ND | ¥8.60000 | Parametric Equivalent |
| MT6691ZXP/A | MediaTek | 2,739 | 5769-MT6691ZXP/ACT-ND | ¥7.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.19400 | ¥51.94 |
| 25 | ¥4.67440 | ¥116.86 |
| 100 | ¥4.10520 | ¥410.52 |
| 250 | ¥3.83396 | ¥958.49 |
| 500 | ¥3.67056 | ¥1,835.28 |
| 1,000 | ¥3.54287 | ¥3,542.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.36947 | ¥10,108.41 |
| 6,000 | ¥3.28805 | ¥19,728.30 |
| 9,000 | ¥3.24731 | ¥29,225.79 |
| 15,000 | ¥3.20213 | ¥48,031.95 |
| 21,000 | ¥3.17573 | ¥66,690.33 |

