Battery Holder (Covered) 9V 1 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH9V1S

DigiKey Part Number
4375-BH9V1S-ND
Manufacturer
Manufacturer Product Number
BH9V1S
Description
BATTERY HOLDER 9V WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) 9V 1 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Holder (Covered)
Mfr
Battery Cell Size
Series
Number of Cells
1
Packaging
Bag
Termination Style
Wire Leads with Connector
Part Status
Active
Features
Includes Switch
Battery Type, Function
9V, Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.08000¥175.08
10¥145.31200¥1,453.12
50¥127.58780¥6,379.39
100¥120.63530¥12,063.53
250¥112.02340¥28,005.85
500¥105.91964¥52,959.82
Manufacturers Standard Package