
E9225E12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1052-ND |
Manufacturer | |
Manufacturer Product Number | E9225E12B-FSR |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 56.0 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 39.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.245 lb (111.13 g) |
Width 25.00mm | Current Rating (Amps) 0.498A |
Air Flow 56.0 CFM (1.57m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.66000 | ¥121.66 |
| 10 | ¥100.19700 | ¥1,001.97 |
| 25 | ¥91.97840 | ¥2,299.46 |
| 50 | ¥86.92840 | ¥4,346.42 |












