120mm Sq Fan Filter Guard Assembly Aluminum IP54, Louvered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFG-12TR

DigiKey Part Number
1570-AFG-12TR-ND
Manufacturer
Manufacturer Product Number
AFG-12TR
Description
120MM ALUM FILTER KIT W/RAINHOOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120mm Sq Fan Filter Guard Assembly Aluminum IP54, Louvered
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fits Fan Size
120mm Sq
Manufacturer
Mechatronics Fan Group
For Use With/Related Products
Axial Fans
Packaging
Bulk
Features
IP54, Louvered
Part Status
Active
Material
Aluminum
Fan Accessory Type
Filter Guard Assembly
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥968.38000¥968.38
10¥784.00600¥7,840.06
25¥716.81000¥17,920.25
50¥669.27240¥33,463.62
100¥653.54200¥65,354.20
Manufacturers Standard Package