
DC PLUG-P1M-R7B | |
|---|---|
DigiKey Part Number | 1866-DCPLUG-P1M-R7B-ND |
Manufacturer | |
Manufacturer Product Number | DC PLUG-P1M-R7B |
Description | P1M(2.5*5.5*11)R7B KYCON KPPX-4P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 04 pos Male 0.04' (12.2mm) |
EDA/CAD Models | DC PLUG-P1M-R7B Models |
Category | Length 0.04' (12.2mm) |
Manufacturer MEAN WELL USA Inc. | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.5mm ID, 5.5mm OD to Circular 04 pos Male | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 5 | ¥28.41600 | ¥142.08 |
| 10 | ¥27.44000 | ¥274.40 |











