Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 04 pos Male 0.04' (12.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC PLUG-P1J-R7B

DigiKey Part Number
1866-DCPLUG-P1J-R7B-ND
Manufacturer
Manufacturer Product Number
DC PLUG-P1J-R7B
Description
CBL ASY BARREL PL-4P M 0.04'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 04 pos Male 0.04' (12.2mm)
Datasheet
 Datasheet
EDA/CAD Models
DC PLUG-P1J-R7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.04' (12.2mm)
Manufacturer
MEAN WELL USA Inc.
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Barrel Plug - 2.1mm ID, 5.5mm OD to Circular 04 pos Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53