


UMD2NHE3-TP | |
|---|---|
DigiKey Part Number | 353-UMD2NHE3-TPTR-ND - Tape & Reel (TR) 353-UMD2NHE3-TPCT-ND - Cut Tape (CT) 353-UMD2NHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMD2NHE3-TP |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 100mA 250MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer MCC (Micro Commercial Components) | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 1 NPN - Pre-Biased, 1 PNP | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53900 | ¥25.39 |
| 100 | ¥1.60520 | ¥160.52 |
| 500 | ¥1.19848 | ¥599.24 |
| 1,000 | ¥1.06699 | ¥1,066.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89972 | ¥2,699.16 |
| 6,000 | ¥0.81535 | ¥4,892.10 |
| 9,000 | ¥0.77233 | ¥6,950.97 |
| 15,000 | ¥0.72398 | ¥10,859.70 |
| 21,000 | ¥0.69533 | ¥14,601.93 |
| 30,000 | ¥0.66749 | ¥20,024.70 |




