


AZ23C33HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C33HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C33HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C33HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C33HE3-TP |
Description | DIODE ZENER ARRAY 33V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±6.06% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23.1 V |
Manufacturer MCC (Micro Commercial Components) | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 33 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±6.06% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96800 | ¥19.68 |
| 100 | ¥1.23220 | ¥123.22 |
| 500 | ¥0.91234 | ¥456.17 |
| 1,000 | ¥0.80889 | ¥808.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67709 | ¥2,031.27 |
| 6,000 | ¥0.61055 | ¥3,663.30 |
| 9,000 | ¥0.57661 | ¥5,189.49 |
| 15,000 | ¥0.53846 | ¥8,076.90 |
| 21,000 | ¥0.51586 | ¥10,833.06 |
| 30,000 | ¥0.49388 | ¥14,816.40 |





