



SS210-LTP | |
|---|---|
DigiKey Part Number | SS210-LTPMSTR-ND - Tape & Reel (TR) SS210-LTPMSCT-ND - Cut Tape (CT) SS210-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210-LTP |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA210LT3G | onsemi | 14,959 | MBRA210LT3GOSCT-ND | ¥8.52000 | Similar |
| MBRA2H100T3G | onsemi | 13,183 | MBRA2H100T3GOSCT-ND | ¥13.48000 | Similar |
| S210 | onsemi | 43,955 | S210FSCT-ND | ¥10.59000 | Similar |
| VS-20MQ100-M3/5AT | Vishay General Semiconductor - Diodes Division | 6,959 | 112-VS-20MQ100-M3/5ATCT-ND | ¥4.88000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.38200 | ¥23.82 |
| 100 | ¥1.50100 | ¥150.10 |
| 500 | ¥1.11840 | ¥559.20 |
| 1,000 | ¥0.99477 | ¥994.77 |
| 2,000 | ¥0.89045 | ¥1,780.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.76768 | ¥3,838.40 |
| 10,000 | ¥0.69840 | ¥6,984.00 |
| 15,000 | ¥0.66309 | ¥9,946.35 |
| 25,000 | ¥0.62340 | ¥15,585.00 |
| 35,000 | ¥0.59989 | ¥20,996.15 |
| 50,000 | ¥0.57705 | ¥28,852.50 |





