



SS110-LTP | |
|---|---|
DigiKey Part Number | SS110-LTPMSTR-ND - Tape & Reel (TR) SS110-LTPMSCT-ND - Cut Tape (CT) SS110-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110-LTP |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Tape & Reel (TR): | 18200 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.16700 | ¥21.67 |
| 100 | ¥1.35950 | ¥135.95 |
| 500 | ¥1.01006 | ¥505.03 |
| 1,000 | ¥0.89694 | ¥896.94 |
| 2,000 | ¥0.80151 | ¥1,603.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.69802 | ¥3,490.10 |
| 10,000 | ¥0.63396 | ¥6,339.60 |
| 15,000 | ¥0.60130 | ¥9,019.50 |
| 25,000 | ¥0.56460 | ¥14,115.00 |
| 35,000 | ¥0.54286 | ¥19,000.10 |
| 50,000 | ¥0.52173 | ¥26,086.50 |











