


SMLJ18CA-TP | |
|---|---|
DigiKey Part Number | SMLJ18CA-TPMSTR-ND - Tape & Reel (TR) SMLJ18CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMLJ18CA-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 102.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ18CA | Littelfuse Inc. | 2,523 | SMDJ18CACT-ND | ¥15.71000 | Direct |
| 5.0SMDJ18CA | Littelfuse Inc. | 10,338 | F10849CT-ND | ¥20.43000 | Similar |
| 5.0SMDJ18CA-R | Bourns Inc. | 3,000 | 118-5.0SMDJ18CA-RCT-ND | ¥21.75000 | Similar |
| 5.0SMDJ18CA-T7 | Littelfuse Inc. | 669 | 5.0SMDJ18CA-T7CT-ND | ¥20.43000 | Similar |
| SMCJ17CA-13-F | Diodes Incorporated | 8,678 | 31-SMCJ17CA-13-FCT-ND | ¥17.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥8.96500 | ¥89.65 |
| 100 | ¥5.96020 | ¥596.02 |
| 500 | ¥4.67222 | ¥2,336.11 |
| 1,000 | ¥4.25772 | ¥4,257.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.73137 | ¥11,194.11 |
| 6,000 | ¥3.46648 | ¥20,798.88 |
| 9,000 | ¥3.33157 | ¥29,984.13 |
| 15,000 | ¥3.18001 | ¥47,700.15 |
| 21,000 | ¥3.09028 | ¥64,895.88 |

