


SMCJ14CA-TP | |
|---|---|
DigiKey Part Number | SMCJ14CA-TPMSTR-ND - Tape & Reel (TR) SMCJ14CA-TPMSCT-ND - Cut Tape (CT) SMCJ14CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ14CA-TP |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ14CA | Bourns Inc. | 7,124 | SMCJ14CABCT-ND | ¥9.01000 | Direct |
| 5.0SMDJ14CA-R | Bourns Inc. | 3,000 | 118-5.0SMDJ14CA-RTR-ND | ¥6.25931 | Similar |
| SMLJ14CA | Bourns Inc. | 1,909 | 118-SMLJ14CACT-ND | ¥15.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.36700 | ¥53.67 |
| 100 | ¥3.48830 | ¥348.83 |
| 500 | ¥2.67782 | ¥1,338.91 |
| 1,000 | ¥2.41649 | ¥2,416.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.08437 | ¥6,253.11 |
| 6,000 | ¥1.91710 | ¥11,502.60 |
| 9,000 | ¥1.83188 | ¥16,486.92 |
| 15,000 | ¥1.73612 | ¥26,041.80 |
| 21,000 | ¥1.67944 | ¥35,268.24 |
| 30,000 | ¥1.62433 | ¥48,729.90 |

