


SMLJ14CA | |
|---|---|
DigiKey Part Number | 118-SMLJ14CATR-ND - Tape & Reel (TR) 118-SMLJ14CACT-ND - Cut Tape (CT) 118-SMLJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ14CA |
Description | TVS DIODE 14VWM 23.2VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ14CA Models |
Category | Current - Peak Pulse (10/1000µs) 129.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ14CA-R | Bourns Inc. | 3,000 | 118-5.0SMDJ14CA-RTR-ND | ¥6.25931 | Similar |
| 5.0SMDJ14CA | Littelfuse Inc. | 6,131 | F6610CT-ND | ¥20.43000 | Similar |
| SMCJ14CA | Taiwan Semiconductor Corporation | 11,459 | SMCJ14CAFSCT-ND | ¥9.59000 | Similar |
| SMCJ14CA | Littelfuse Inc. | 4,705 | SMCJ14CALFCT-ND | ¥8.02000 | Similar |
| SMCJ14CA-TP | MCC (Micro Commercial Components) | 3,000 | SMCJ14CA-TPMSCT-ND | ¥8.60000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.72600 | ¥97.26 |
| 100 | ¥6.51680 | ¥651.68 |
| 500 | ¥5.14030 | ¥2,570.15 |
| 1,000 | ¥4.69736 | ¥4,697.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.13511 | ¥12,405.33 |
| 6,000 | ¥3.85214 | ¥23,112.84 |
| 9,000 | ¥3.70806 | ¥33,372.54 |
| 15,000 | ¥3.54621 | ¥53,193.15 |
| 21,000 | ¥3.51475 | ¥73,809.75 |

