Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMBJ5919B-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ5919B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ5919B-TP |
Description | DIODE ZENER 5.6V 1.5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMBJ5919B-TP | MCC (Micro Commercial Components) | 8,343 | 3SMBJ5919B-TPMSCT-ND | ¥5.54000 | Parametric Equivalent |
| 1SMB3EZ5.6-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-1SMB3EZ5.6-AU_R1_000A1TR-ND | ¥1.05452 | Parametric Equivalent |
| 1SMB3EZ5.6_R1_00001 | Panjit International Inc. | 800 | 3757-1SMB3EZ5.6_R1_00001CT-ND | ¥3.14000 | Parametric Equivalent |
| 1SMB5919B | Good-Ark Semiconductor | 6,000 | 4786-1SMB5919BCT-ND | ¥5.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75343 | ¥5,260.29 |




