



SMBJ5347B-TP | |
|---|---|
DigiKey Part Number | SMBJ5347B-TPMSTR-ND - Tape & Reel (TR) SMBJ5347B-TPMSCT-ND - Cut Tape (CT) SMBJ5347B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5347B-TP |
Description | DIODE ZENER 10V 5W DO214AA |
Customer Reference | |
Detailed Description | Zener Diode 10 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5347B-TP Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMB) |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5925B-13 | Diodes Incorporated | 2,288 | 1SMB5925B13DICT-ND | ¥20.37000 | Similar |
| CZRB5347B-HF | Comchip Technology | 638 | 641-1804-1-ND | ¥35.56000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 9360 |
| Tape & Reel (TR): | 9360 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.57300 | ¥35.73 |
| 100 | ¥2.28170 | ¥228.17 |
| 500 | ¥1.72430 | ¥862.15 |
| 1,000 | ¥1.54434 | ¥1,544.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.83456 | ¥5,503.68 |
| 6,000 | ¥1.68355 | ¥10,101.30 |
| 9,000 | ¥1.60662 | ¥14,459.58 |
| 15,000 | ¥1.52018 | ¥22,802.70 |
| 21,000 | ¥1.46899 | ¥30,848.79 |
| 30,000 | ¥1.41924 | ¥42,577.20 |










