Zener Diode 10 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRB5347B-HF

DigiKey Part Number
641-1804-2-ND - Tape & Reel (TR)
641-1804-1-ND - Cut Tape (CT)
641-1804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRB5347B-HF
Description
DIODE ZENER 10V 5W DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 5 W ±5% Surface Mount DO-214AA (SMB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5347B-TPMCC (Micro Commercial Components)18,935SMBJ5347B-TPMSCT-ND¥5.79000Parametric Equivalent
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥5.70600¥57.06
100¥3.72630¥372.63
500¥2.87440¥1,437.20
1,000¥2.59993¥2,599.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.25122¥6,753.66
6,000¥2.07561¥12,453.66
9,000¥1.98615¥17,875.35
15,000¥1.88565¥28,284.75
21,000¥1.82615¥38,349.15
30,000¥1.76831¥53,049.30
Manufacturers Standard Package