



SMAJ70CA-TP | |
|---|---|
DigiKey Part Number | SMAJ70CA-TPMSTR-ND - Tape & Reel (TR) SMAJ70CA-TPMSCT-ND - Cut Tape (CT) SMAJ70CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70CA-TP |
Description | TVS DIODE 70VWM 113VC DO214AC |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70CA | Littelfuse Inc. | 142 | SMAJ70CALFCT-ND | ¥3.97000 | Direct |
| SMAJ70CA | Bourns Inc. | 32,495 | SMAJ70CABCT-ND | ¥4.80000 | Direct |
| SMAJ70CA-E3/61 | Vishay General Semiconductor - Diodes Division | 3,368 | SMAJ70CA-E3/61GICT-ND | ¥5.29000 | Direct |
| P4SMA82CA | Littelfuse Inc. | 1,807 | P4SMA82CACT-ND | ¥6.20000 | Similar |
| SMAJ70CA-TR | STMicroelectronics | 1,222 | 497-4291-1-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88600 | ¥18.86 |
| 100 | ¥1.18010 | ¥118.01 |
| 500 | ¥0.87248 | ¥436.24 |
| 1,000 | ¥0.77300 | ¥773.00 |
| 2,000 | ¥0.68910 | ¥1,378.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.59807 | ¥2,990.35 |
| 10,000 | ¥0.54171 | ¥5,417.10 |
| 15,000 | ¥0.51298 | ¥7,694.70 |
| 25,000 | ¥0.48067 | ¥12,016.75 |
| 35,000 | ¥0.46154 | ¥16,153.90 |
| 50,000 | ¥0.44294 | ¥22,147.00 |

