


P4SMA82CA | |
|---|---|
DigiKey Part Number | P4SMA82CATR-ND - Tape & Reel (TR) P4SMA82CACT-ND - Cut Tape (CT) P4SMA82CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA82CA |
Description | TVS DIODE 70.1VWM 113V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA82CA Models |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 3.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ70CA | Littelfuse Inc. | 142 | SMAJ70CALFCT-ND | ¥3.97000 | Similar |
| SMAJ70CA-TP | MCC (Micro Commercial Components) | 2,726 | SMAJ70CA-TPMSCT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.83700 | ¥38.37 |
| 100 | ¥2.46690 | ¥246.69 |
| 500 | ¥1.87348 | ¥936.74 |
| 1,000 | ¥1.68212 | ¥1,682.12 |
| 2,000 | ¥1.52094 | ¥3,041.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.12199 | ¥5,609.95 |
| 10,000 | ¥1.03205 | ¥10,320.50 |
| 15,000 | ¥0.99653 | ¥14,947.95 |

