


SL215B-TP | |
|---|---|
DigiKey Part Number | 353-SL215B-TPTR-ND - Tape & Reel (TR) 353-SL215B-TPCT-ND 353-SL215B-TPDKR-ND |
Manufacturer | |
Manufacturer Product Number | SL215B-TP |
Description | IC |
Customer Reference | |
Detailed Description | Diode 15 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Part Status Active | Capacitance @ Vr, F 310pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 15 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 330 mV @ 2 A | Operating Temperature - Junction -55°C ~ 100°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.97131 | ¥2,913.93 |
| 6,000 | ¥0.88140 | ¥5,288.40 |
| 9,000 | ¥0.83556 | ¥7,520.04 |
| 15,000 | ¥0.78405 | ¥11,760.75 |
| 21,000 | ¥0.75353 | ¥15,824.13 |
| 30,000 | ¥0.72388 | ¥21,716.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.72100 | ¥27.21 |
| 100 | ¥1.72260 | ¥172.26 |
| 500 | ¥1.28962 | ¥644.81 |
| 1,000 | ¥1.14961 | ¥1,149.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.72100 | ¥27.21 |
| 100 | ¥1.72260 | ¥172.26 |
| 500 | ¥1.28962 | ¥644.81 |
| 1,000 | ¥1.14961 | ¥1,149.61 |










