Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK310B-LTP

DigiKey Part Number
SK310B-LTPMSTR-ND - Tape & Reel (TR)
SK310B-LTPMSCT-ND - Cut Tape (CT)
SK310B-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310B-LTP
Description
DIODE SCHOTTKY 100V 3A DO214AA
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBB3100-GComchip Technology43,934641-1114-1-ND¥7.03000Similar
SS2H10HE3_A/HVishay General Semiconductor - Diodes Division11,402SS2H10HE3_A/HGICT-ND¥7.61000Similar
In-Stock: 7,368
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:10920
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.24200¥32.42
100¥2.06330¥206.33
500¥1.55406¥777.03
1,000¥1.38948¥1,389.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18012¥3,540.36
6,000¥1.07460¥6,447.60
9,000¥1.02080¥9,187.20
15,000¥0.96034¥14,405.10
21,000¥0.92453¥19,415.13
30,000¥0.88973¥26,691.90
Manufacturers Standard Package