


CDBB3100-G | |
|---|---|
DigiKey Part Number | 641-1114-2-ND - Tape & Reel (TR) 641-1114-1-ND - Cut Tape (CT) 641-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB3100-G |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB3100-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.36700 | ¥43.67 |
| 100 | ¥2.82010 | ¥282.01 |
| 500 | ¥2.15234 | ¥1,076.17 |
| 1,000 | ¥1.93708 | ¥1,937.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.66343 | ¥4,990.29 |
| 6,000 | ¥1.52557 | ¥9,153.42 |
| 9,000 | ¥1.45533 | ¥13,097.97 |
| 15,000 | ¥1.37640 | ¥20,646.00 |
| 21,000 | ¥1.32965 | ¥27,922.65 |
| 30,000 | ¥1.28424 | ¥38,527.20 |

