


SIL2300-TP | |
|---|---|
DigiKey Part Number | 353-SIL2300-TPTR-ND - Tape & Reel (TR) 353-SIL2300-TPCT-ND - Cut Tape (CT) 353-SIL2300-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2300-TP |
Description | MOSFET 2N-CH 20V 4A SOT23-6L |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A (Tc) 1.25W (Ta) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | SIL2300-TP Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer MCC (Micro Commercial Components) | Gate Charge (Qg) (Max) @ Vgs 4.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620pF @ 10V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 4A (Tc) | Supplier Device Package SOT-23-6L |
Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 4.5V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 9360 |
| Tape & Reel (TR): | 9360 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.50600 | ¥25.06 |
| 100 | ¥1.58120 | ¥158.12 |
| 500 | ¥1.17996 | ¥589.98 |
| 1,000 | ¥1.05029 | ¥1,050.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.88528 | ¥2,655.84 |
| 6,000 | ¥0.80203 | ¥4,812.18 |
| 9,000 | ¥0.75958 | ¥6,836.22 |
| 15,000 | ¥0.71187 | ¥10,678.05 |
| 21,000 | ¥0.68361 | ¥14,355.81 |
| 30,000 | ¥0.65614 | ¥19,684.20 |




