Mosfet Array 20V 5.4A 780mW Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2019UTS-13

DigiKey Part Number
DMN2019UTS-13DITR-ND - Tape & Reel (TR)
DMN2019UTS-13DICT-ND - Cut Tape (CT)
DMN2019UTS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2019UTS-13
Description
MOSFET 2N-CH 20V 5.4A 8TSSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 5.4A 780mW Surface Mount 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DMN2019UTS-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
8.8nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
143pF @ 10V
Part Status
Active
Power - Max
780mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Common Drain
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-TSSOP
Current - Continuous Drain (Id) @ 25°C
5.4A
Base Product Number
Rds On (Max) @ Id, Vgs
18.5mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,554
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.63100¥36.31
100¥2.32550¥232.55
500¥1.76350¥881.75
1,000¥1.58197¥1,581.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.38522¥3,463.05
5,000¥1.26352¥6,317.60
7,500¥1.20148¥9,011.10
12,500¥1.13176¥14,147.00
17,500¥1.09047¥19,083.23
25,000¥1.05034¥26,258.50
Manufacturers Standard Package