
SICB2065XG5M-TP | |
|---|---|
DigiKey Part Number | 353-SICB2065XG5M-TPTR-ND - Tape & Reel (TR) 353-SICB2065XG5M-TPCT-ND - Cut Tape (CT) 353-SICB2065XG5M-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICB2065XG5M-TP |
Description | SIC SCHOTTKY BARRIER RECTIFIER,D |
Customer Reference | |
Detailed Description | Diode 650 V 86A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 25 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 2530pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 86A | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
| Cut Tape (CT) & Digi-Reel®: | 800 |
| Tape & Reel (TR): | 800 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.88000 | ¥69.88 |
| 10 | ¥47.29600 | ¥472.96 |
| 100 | ¥34.51730 | ¥3,451.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥27.85510 | ¥22,284.08 |
| 1,600 | ¥26.30246 | ¥42,083.94 |
| 2,400 | ¥25.51225 | ¥61,229.40 |






