N-Channel 60 V 550mA (Ta) 960mW (Tj) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 550mA (Ta) 960mW (Tj) Surface Mount SOT-23
SOT 23
Understanding MCC MOSFETs: Product and Technologies Explained

SI2306K-TP

DigiKey Part Number
353-SI2306K-TPTR-ND - Tape & Reel (TR)
353-SI2306K-TPCT-ND - Cut Tape (CT)
353-SI2306K-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2306K-TP
Description
N-CHANNEL MOSFET,SOT-23
Customer Reference
Detailed Description
N-Channel 60 V 550mA (Ta) 960mW (Tj) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
34 pF @ 25 V
FET Type
Power Dissipation (Max)
960mW (Tj)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.2Ohm @ 300mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.22400¥12.24
100¥0.75670¥75.67
500¥0.55276¥276.38
1,000¥0.48652¥486.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40200¥1,206.00
6,000¥0.35933¥2,155.98
9,000¥0.33754¥3,037.86
15,000¥0.31303¥4,695.45
21,000¥0.29850¥6,268.50
30,000¥0.28438¥8,531.40
Manufacturers Standard Package