P-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SI2301-TP

DigiKey Part Number
SI2301-TPMSTR-ND - Tape & Reel (TR)
SI2301-TPMSCT-ND - Cut Tape (CT)
SI2301-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2301-TP
Description
MOSFET P-CH 20V 2.8A SOT-23
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
SI2301-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 6 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
120mOhm @ 2.8A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,631
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):10920
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.96800¥19.68
100¥1.23220¥123.22
500¥0.91234¥456.17
1,000¥0.80889¥808.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93564¥2,806.92
6,000¥0.84849¥5,090.94
9,000¥0.80405¥7,236.45
15,000¥0.75411¥11,311.65
21,000¥0.72452¥15,214.92
30,000¥0.69576¥20,872.80
Manufacturers Standard Package